Parker POM Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off

Subtotal (1 pack of 2 units)*

£318.10

(exc. VAT)

£381.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£318.10£159.05

*price indicative

RS Stock No.:
903-521
Mfr. Part No.:
75KBIW26DPX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 3/4

Series

75

Sub Type

Double Shut-Off

Material

POM

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Maximum Operating Pressure

10 bar

Standards/Approvals

ISO 7241-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, offering a reliable connection with a nominal diameter range of 4.3 up to 30 and maximum operating pressure of 15 bar.

Coupling system complies with ISO 7241-1 series B standards

Engineered for two-hand operation to ensure safe usage

Provides high flow rates while maintaining low pressure drop

Constructed with Durable POM body to withstand demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy