Parker POM Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Single Shut-Off
- RS Stock No.:
- 902-107
- Mfr. Part No.:
- 48SFAW13DXX
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£50.04
(exc. VAT)
£60.05
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £50.04 | £5.004 |
*price indicative
- RS Stock No.:
- 902-107
- Mfr. Part No.:
- 48SFAW13DXX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/4 | |
| Series | 48 | |
| Sub Type | Single Shut-Off | |
| Material | POM | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/4 | ||
Series 48 | ||
Sub Type Single Shut-Off | ||
Material POM | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for fluid handling applications, ensuring reliable connection under pressure conditions up to 10 bar with a nominal diameter of 7. Designed for efficiency and safety in diverse environments.
Splash-proof design with sealing prior to valve opening
Unique thermoplastic coupling featuring a PEEK spring
Colour-coded coupling and plug eliminate media mix-ups
Optimised for single-hand operation, facilitating quick connections
Related links
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
