Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Single Shut-Off
- RS Stock No.:
- 903-490
- Mfr. Part No.:
- 14KAAW21MPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£166.06
(exc. VAT)
£199.27
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.06 | £16.606 |
*price indicative
- RS Stock No.:
- 903-490
- Mfr. Part No.:
- 14KAAW21MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/2 | |
| Series | 14 | |
| Sub Type | Single Shut-Off | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/2 | ||
Series 14 | ||
Sub Type Single Shut-Off | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling offers a robust solution designed for pneumatic applications, featuring a nominal diameter of 5.5 mm and capable of operating under pressures of up to 35 bar for reliable performance.
Constructed with high-quality brass for durability
Single shut-off functionality enhances safety during use
Low pressure drops are guaranteed thanks to the high-flow valve
Available connection options provide versatility for various applications
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
