Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Single Shut-Off

Image representative of range

Subtotal (1 pack of 10 units)*

£119.20

(exc. VAT)

£143.04

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£119.20£11.92

*price indicative

RS Stock No.:
903-457
Mfr. Part No.:
14KAAW21MPX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/2

Series

14

Sub Type

Single Shut-Off

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Untreated Surface

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Quick Coupling system offers a robust solution for pneumatic applications, boasting a nominal diameter of 5.5 mm. Designed for use up to 35 bar, it ensures seamless connect and disconnect capabilities.

Single shut-off functionality enhances safety during operation

Constructed from Durable brass for longevity and reliability

Compatible with Male BSPP connection type simplifying integration

Optimum flow rate achieved with high-flow valve design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy