Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler

Subtotal (1 pack of 10 units)*

£286.76

(exc. VAT)

£344.11

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£286.76£28.676

*price indicative

RS Stock No.:
901-719
Mfr. Part No.:
25KAAW21MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/2

Series

25 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system offers a robust and efficient solution for pneumatic, liquid, and gas applications. Designed for ease of use, it ensures reliable connections with a nominal diameter of 7.8 mm.

Industrial coupling featuring a European profile for widespread compatibility

Single-hand operation enables quick and effortless connections

High flow valve design optimises flow and minimises pressure drops

Constructed from Durable nickel-plated brass, ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy