Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- RS Stock No.:
- 902-354
- Mfr. Part No.:
- 21KBIW10MVN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£259.02
(exc. VAT)
£310.82
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £259.02 | £25.902 |
*price indicative
- RS Stock No.:
- 902-354
- Mfr. Part No.:
- 21KBIW10MVN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/8 | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 200°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/8 | ||
Series 21 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 200°C | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, featuring a nominal diameter of 5 mm, and operates safely under a maximum pressure of 35 bar.
Mini industrial coupling with European profile for superior compatibility
Single-hand operation facilitates quick and efficient connections
Above-average flow performance for both liquid and gas media
Dry-break version available for enhanced safety
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupler
- Parker Brass Quick Coupling, 3/8 in Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
