Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler

Subtotal (1 pack of 10 units)*

£396.41

(exc. VAT)

£475.69

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£396.41£39.641

*price indicative

RS Stock No.:
902-352
Mfr. Part No.:
26KEAW17MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 3/8

Series

26 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

174 psi

Maximum Operating Temperature

60°C

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic applications, offering a nominal diameter of 7.2 and operating pressures up to 35 bar. Available with a brass sleeve or polymer, it ensures efficient fluid management in various environments.

Industrial coupling featuring a European profile, providing compatibility across multiple systems

Single-hand operation enables quick and effortless connections

Self-venting function enhances safety and usability during disconnection

Constructed from high-quality brass or polymer, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy