Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- RS Stock No.:
- 901-725
- Mfr. Part No.:
- 26KEAW13MPN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£396.41
(exc. VAT)
£475.69
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £396.41 | £39.641 |
*price indicative
- RS Stock No.:
- 901-725
- Mfr. Part No.:
- 26KEAW13MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 26 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 174 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 26 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 174 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic applications with a nominal diameter of 7.2, capable of operating up to 35 bar. It features options in both brass and polymer sleeves.
Industrial coupling with European profile for global compatibility
Single-hand operation enables quick and effortless connection
Self-venting functionality enhances safety during disconnection
Brass and polymer sleeve options resist dirt on the valve body
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
