Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off

Image representative of range

Subtotal (1 pack of 10 units)*

£235.22

(exc. VAT)

£282.26

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£235.22£23.522

*price indicative

RS Stock No.:
903-441
Mfr. Part No.:
1400KAIW13SPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/4

Series

1400

Sub Type

Single Shut-Off

Material

Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 6150 B

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Quick Coupling system designed for pneumatic applications, featuring a nominal diameter of 5.5 mm and a maximum operating pressure of 35 bar, ensuring robust performance in various industrial environments.

UltraFlo valve provides optimum flow and minimal pressure drop

Single-hand operation enables easy and fast connections

Constructed according to ISO 6150 B and US MIL-SPEC 4109 standards

Compatible with Series 23 plugs for enhanced versatility

Steel construction ensures durability in demanding applications

Designed for efficient performance with compressed Air and NEUTRAL gases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy