Parker POM Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- RS Stock No.:
- 903-205
- Mfr. Part No.:
- 72SBIW13DPX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£204.77
(exc. VAT)
£245.72
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £204.77 | £40.954 |
*price indicative
- RS Stock No.:
- 903-205
- Mfr. Part No.:
- 72SBIW13DPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 72 | |
| Sub Type | Double Shut-Off | |
| Material | POM | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Operating Pressure | 15 bar | |
| Standards/Approvals | ISO 7241-1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 72 | ||
Sub Type Double Shut-Off | ||
Material POM | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Operating Pressure 15 bar | ||
Standards/Approvals ISO 7241-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick coupling plug designed for pneumatic and fluid handling applications, offering higher flow rates while maintaining efficiency under conditions of up to 15 bar pressure.
Coupling mechanism follows ISO 7241-1 series B standards
Operated using a two-hand mechanism for safety
High flow rates accompanied by minimal pressure drops
Manufactured from Durable thermoplastic POM material
Related links
- Parker POM Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
