Parker POM Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off

Subtotal (1 pack of 10 units)*

£205.79

(exc. VAT)

£246.95

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£205.79£20.579

*price indicative

RS Stock No.:
902-261
Mfr. Part No.:
48SBIW13DPX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/4

Series

48

Sub Type

Double Shut-Off

Material

POM

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

10 bar

Finish

Untreated Surface

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug designed for fluid handling applications, featuring a nominal diameter of 7 mm and capable of operating pressures up to 10 bar. Its robust construction ensures reliable performance across various sectors.

Splash proof design ensures safety during operation

Developed for single-hand operation for user convenience

Colour coding prevents mix-ups between different media

Constructed with thermoplastic materials for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy