Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off

Image representative of range

Subtotal (1 pack of 10 units)*

£317.31

(exc. VAT)

£380.77

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£317.31£31.731

*price indicative

RS Stock No.:
903-119
Mfr. Part No.:
52KBIW13SPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/4

Series

52

Sub Type

Double Shut-Off

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

50 bar

Maximum Operating Temperature

100°C

Standards/Approvals

No

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Premium Quick Coupling system designed for pneumatic and fluid handling applications, featuring a nominal diameter of 6. It provides reliable performance up to 50 bar pressure, with a robust build Ideal for industrial tasks.

UltraFlo valve ensures optimum flow with minimal pressure drop

Steel sleeve effectively counters oscillating forces during use

Single-hand operation enables quick and effortless connection

Designed with an optimised plug guide for high insertion depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy