Parker Brass Pneumatic Quick Connect Coupling, G 1 Female BSPP Double Shut-Off
- RS Stock No.:
- 903-126
- Mfr. Part No.:
- 39KBIW33MPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
£700.41
(exc. VAT)
£840.49
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £700.41 | £350.205 |
*price indicative
- RS Stock No.:
- 903-126
- Mfr. Part No.:
- 39KBIW33MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1 | |
| Series | 39 | |
| Sub Type | Double Shut-Off | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1 | ||
Series 39 | ||
Sub Type Double Shut-Off | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals No | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, ensuring safe operation under pressures up to 35 bar, with a robust brass construction.
UltraFlo valve enables optimum flow and minimal pressure drop
Single-hand operation allows quick and effortless connection
Constructed from brass, ensuring durability and reliability
Double shut-off function prevents leaks during disconnection
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
