Parker Brass Pneumatic Quick Connect Coupling, G 1 Female BSPP Double Shut-Off

Image representative of range

Subtotal (1 pack of 2 units)*

£627.99

(exc. VAT)

£753.59

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£627.99£313.995

*price indicative

RS Stock No.:
903-208
Mfr. Part No.:
39KBIW33MPX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1

Series

39

Sub Type

Double Shut-Off

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Untreated Surface

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system offers a Compact solution designed for pneumatic and fluid handling applications, ensuring reliable performance at pressures up to 35 bar and providing exceptional flow characteristics.

UltraFlo valve guarantees optimum flow and low pressure drop

Single-hand operation enables easy and fast connections

Constructed from Durable brass for longevity and reliability

Compatible with a variety of gaseous and liquid media

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy