Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Self-Venting
- RS Stock No.:
- 903-250
- Mfr. Part No.:
- 9401E07 17
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£147.13
(exc. VAT)
£176.56
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.13 | £29.426 |
*price indicative
- RS Stock No.:
- 903-250
- Mfr. Part No.:
- 9401E07 17
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 3/8 | |
| Series | 94 | |
| Sub Type | Self-Venting | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 3/8 | ||
Series 94 | ||
Sub Type Self-Venting | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- FR
The Parker coupling half is an ergonomic polymer solution designed to enhance safety for operators and machinery, providing high energy efficiency and compatibility across various installation types.
Prevents whiplash risk and ensures safe disconnection with a quick-acting vent
Low connection force even under pressure, offering user-friendliness
100% leak-tested during production to guarantee reliability and performance
Robust impact-resistant materials enhance long-term durability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
