Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Self-Venting
- RS Stock No.:
- 903-916
- Mfr. Part No.:
- 9414E07 17
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£134.01
(exc. VAT)
£160.81
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £134.01 | £26.802 |
*price indicative
- RS Stock No.:
- 903-916
- Mfr. Part No.:
- 9414E07 17
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 3/8 | |
| Series | 941 | |
| Sub Type | Self-Venting | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 3/8 | ||
Series 941 | ||
Sub Type Self-Venting | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Finish Nickel | ||
- COO (Country of Origin):
- FR
The Parker coupling half designed for efficient fluid connection, ensuring high energy performance and operator safety across various applications. Its robust construction incorporates ergonomic principles for ease of use.
Prevents risk of whiplash with a safe disconnection mechanism
Quick-acting vent allows safe operation under pressure
Low disconnection force helps minimise user effort
Robust materials withstand demanding environments while maintaining performance
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
