Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- RS Stock No.:
- 903-239
- Mfr. Part No.:
- 1600KEIW13SPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£578.03
(exc. VAT)
£693.64
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £578.03 | £57.803 |
*price indicative
- RS Stock No.:
- 903-239
- Mfr. Part No.:
- 1600KEIW13SPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 1600 | |
| Sub Type | Self-Venting | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 1600 | ||
Sub Type Self-Venting | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic applications, featuring a robust design that facilitates single-hand operation. It is suitable for fluids, gases, and high Air consumption environments, ensuring efficient functionality up to 35 bar.
Industrial coupling with European profile for widespread compatibility
Single-hand operation allows for easy and Rapid connection
High-Flow and Ultra High-Flow valve ensures optimal flow performance
Robust construction promotes longevity in demanding conditions
Multiple material options provide flexibility for diverse requirements
Self-venting function enhances user convenience
Related links
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Straight-Through
