Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug

Subtotal (1 pack of 5 units)*

£52.57

(exc. VAT)

£63.08

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£52.57£10.514

*price indicative

RS Stock No.:
903-222
Mfr. Part No.:
27SFIW13SXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/4

Series

27 Series

Sub Type

Plug

Material

Steel

Thread Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

240°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug designed for efficient fluid handling, offering a nominal diameter of 10mm suitable for pneumatic applications up to 35 bar working pressure.

Single-hand operation allows for quick and easy connections

UltraFlo valve ensures optimum flow with minimal pressure drop

Robust steel sleeve design enhances durability for harsh environments

Compatible with a variety of fluids including air, water, and chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy