Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Plug
- RS Stock No.:
- 901-722
- Mfr. Part No.:
- 25SFIW17RXX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
£42.21
(exc. VAT)
£50.65
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.21 | £21.105 |
*price indicative
- RS Stock No.:
- 901-722
- Mfr. Part No.:
- 25SFIW17RXX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 3/8 | |
| Series | 25 Series | |
| Sub Type | Plug | |
| Material | 303 Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 240°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 3/8 | ||
Series 25 Series | ||
Sub Type Plug | ||
Material 303 Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 240°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker industrial coupling designed for pneumatic, liquid, and gas applications with a nominal diameter of 7.8 mm. Its robust construction ensures a reliable connection even in demanding industrial environments.
Single-hand operation enables quick and easy connections
High Flow valve optimises flow while minimising pressure drops
Constructed from stainless steel 303 for durability
Compatible with various fluids including air, gases, and chemicals
Related links
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP 6mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
