Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug

Subtotal (1 pack of 2 units)*

£184.73

(exc. VAT)

£221.68

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£184.73£92.365

*price indicative

RS Stock No.:
902-345
Mfr. Part No.:
25SBAW13RVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/4

Series

25 Series

Sub Type

Plug

Material

303 Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications up to 35 bar, featuring robust materials for durability and efficiency in industrial settings. It facilitates easy single-hand operation.

Industrial coupling with a European profile for a universal fit

Single-hand operation enables quick and efficient connections

High flow valve optimises fluid flow and minimises pressure drop

Constructed from stainless steel for enhanced strength and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy