Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Plug
- RS Stock No.:
- 903-944
- Mfr. Part No.:
- 22SFIW21SXN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£66.35
(exc. VAT)
£79.62
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £66.35 | £6.635 |
*price indicative
- RS Stock No.:
- 903-944
- Mfr. Part No.:
- 22SFIW21SXN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/2 | |
| Series | 22 Series | |
| Sub Type | Plug | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 508 psi | |
| Maximum Operating Temperature | 240°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/2 | ||
Series 22 Series | ||
Sub Type Plug | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 508 psi | ||
Maximum Operating Temperature 240°C | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic applications, featuring a robust design suitable for pressures up to 35 bar. Constructed from steel, it's Ideal for various industrial uses, ensuring reliable connections.
Pneumatic industrial couplings tailored for durability
High-flow valve guarantees optimum flow and minimal pressure drops
Single hand operation allows for quick and efficient connections
Wide range of connection options to suit diverse applications
Related links
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
