Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Straight-Through

Subtotal (1 pack of 10 units)*

£45.73

(exc. VAT)

£54.88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£45.73£4.573

*price indicative

RS Stock No.:
902-778
Mfr. Part No.:
17SFIW13SXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/4

Series

17

Sub Type

Straight-Through

Material

Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker coupler is an industrial quick coupling system designed for efficient pneumatic and fluid handling applications at pressures up to 35 bar, featuring a reliable straight-through function and robust steel body.

UltraFlo valve guarantees optimal flow and minimal pressure drop

Designed for single-hand operation, ensuring quick connections

Constructed from brass/steel for durability in industrial settings

Slim and lightweight design increases versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy