Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Straight-Through
- RS Stock No.:
- 903-501
- Mfr. Part No.:
- 86KFIW13MVX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£148.44
(exc. VAT)
£178.13
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.44 | £14.844 |
*price indicative
- RS Stock No.:
- 903-501
- Mfr. Part No.:
- 86KFIW13MVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/4 | |
| Series | 86 | |
| Sub Type | Straight-Through | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 15 bar | |
| Standards/Approvals | No | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/4 | ||
Series 86 | ||
Sub Type Straight-Through | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 15 bar | ||
Standards/Approvals No | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for efficient connectivity in tempering and cooling applications, accommodating a nominal diameter of 6/9/13 and operating pressures up to 15 bar.
SAFE-LOCK technology effectively prevents accidental uncoupling under pressure
Shut-off couplings feature nickel-plated sleeves for quick Visual identification
Constructed from brass, ensuring robust durability
Minimal fluid resistance with a flow rate of 17 L/min (water)
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
