Parker Brass Pneumatic Quick Connect Coupling, 10mm Self-Venting
- RS Stock No.:
- 902-771
- Mfr. Part No.:
- 9421U08 10
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£168.59
(exc. VAT)
£202.31
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.59 | £33.718 |
*price indicative
- RS Stock No.:
- 902-771
- Mfr. Part No.:
- 9421U08 10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 94 | |
| Sub Type | Self-Venting | |
| Hose Barb Connection | 10mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Finish | Nickel | |
| Standards/Approvals | ISO B | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 94 | ||
Sub Type Self-Venting | ||
Hose Barb Connection 10mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Finish Nickel | ||
Standards/Approvals ISO B | ||
- COO (Country of Origin):
- FR
The Parker quick coupling is an ergonomic solution designed for optimum energy efficiency across a variety of installations, ensuring the safety of both operators and equipment during operation.
Prevents risk of whiplash with a quick-acting vent for safe disconnection
Rotating sleeve minimises the chance of accidental disconnection
Low connection force under pressure enhances usability
Robust, impact-resistant materials ensure long-term reliability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Self-Venting
