Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- RS Stock No.:
- 903-797
- Mfr. Part No.:
- 9421E07 10
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£135.98
(exc. VAT)
£163.18
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £135.98 | £27.196 |
*price indicative
- RS Stock No.:
- 903-797
- Mfr. Part No.:
- 9421E07 10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 94 | |
| Sub Type | Coupling | |
| Hose Barb Connection | 10mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 16 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 94 | ||
Sub Type Coupling | ||
Hose Barb Connection 10mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 16 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- FR
The Parker quick coupling designed for efficient and safe connection of pneumatic systems, ensuring reliable performance across varied applications while prioritising operator safety.
Prevents the risk of whiplash during disconnection
Quick-acting vent allows safe disconnection under pressure
Rotating sleeve reduces the likelihood of accidental disconnection
Low connection/disconnection force even when pressurised
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Double Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 10mm Coupling Plug
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Self-Venting
