Parker Steel Pneumatic Quick Connect Coupling, 10mm Straight-Through

Subtotal (1 pack of 5 units)*

£42.92

(exc. VAT)

£51.50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£42.92£8.584

*price indicative

RS Stock No.:
903-910
Mfr. Part No.:
9094U08 10
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

909

Sub Type

Straight-Through

Hose Barb Connection

10mm

Material

Steel

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO B

Finish

Nickel

COO (Country of Origin):
DE
The Parker quick coupling designed for optimal performance in compressed Air circuits, providing safe and efficient connections across various applications without compromising energy efficiency.

Safety features prevent risks related to whiplash during disconnection

Quick-acting vent enables safe and effortless disconnection under pressure

Low connection force ensures ease of use, enhancing operator safety

Made from robust materials ensuring long-term durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy