Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female Coupling
- RS Stock No.:
- 903-079
- Mfr. Part No.:
- 1800SRIW17SXZ
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£289.95
(exc. VAT)
£347.94
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £289.95 | £28.995 |
*price indicative
- RS Stock No.:
- 903-079
- Mfr. Part No.:
- 1800SRIW17SXZ
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 1800 | |
| Sub Type | Coupling | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Zinc | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 1800 | ||
Sub Type Coupling | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Zinc | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Quick Coupling system designed for pneumatic and fluid handling applications, ensuring reliability and efficiency in demanding environments with a maximum operating pressure of 35 bar.
Robust and Compact design for enhanced durability
Ultra HighFlow valve ensures optimum flow with low pressure drop
High corrosion resistance extends product lifespan
Engineered for high-pressure connector applications
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female G Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
