Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- RS Stock No.:
- 902-355
- Mfr. Part No.:
- 52SFIW17SXN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£83.96
(exc. VAT)
£100.75
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £83.96 | £8.396 |
*price indicative
- RS Stock No.:
- 902-355
- Mfr. Part No.:
- 52SFIW17SXN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 3/8 in | |
| Series | 52 | |
| Sub Type | Coupling | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 50 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size 3/8 in | ||
Series 52 | ||
Sub Type Coupling | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 50 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic and fluid handling applications up to 50 bar, featuring a robust and slim design for easy, single-handed operation.
UltraFlo valve ensures optimum flow and minimal pressure drop
Steel sleeve effectively counters oscillating forces
Single-hand operation enables quick and efficient connections
Developed with an optimised plug guide for high insertion depth
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling
