Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupling
- RS Stock No.:
- 837-382
- Mfr. Part No.:
- 206SLIW17EVX
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£156.46
(exc. VAT)
£187.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.46 |
*price indicative
- RS Stock No.:
- 837-382
- Mfr. Part No.:
- 206SLIW17EVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 3/8 | |
| Series | Series 206 | |
| Sub Type | Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 15 bar | |
| Maximum Operating Temperature | 200°C | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 3/8 | ||
Series Series 206 | ||
Sub Type Coupling | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 15 bar | ||
Maximum Operating Temperature 200°C | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker dry break quick coupling system designed for fluid and gas handling applications in sensitive environments, accommodating pressures up to 15 bar and available in brass or stainless steel constructions.
Extremely low dead volume remaining for efficient operation
Single-handed design allows quick and easy connections
Ergonomic sleeve shape enhances handling comfort
Low connecting forces facilitate user-friendly operation
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Plug
