Parker Stainless Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling

Image representative of range

Subtotal (1 pack of 2 units)*

£105.04

(exc. VAT)

£126.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£105.04£52.52

*price indicative

RS Stock No.:
902-397
Mfr. Part No.:
73SBIW17RVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

73

Sub Type

Coupling

Material

Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

250 bar

Maximum Operating Temperature

200°C

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug facilitates fluid handling applications, featuring a robust design capable of withstanding pressure up to 250 bar. It is specifically engineered for effective two-hand operation.

Compliant with ISO 7241-1B profile for standardisation

High flow rates are achieved while maintaining a low pressure drop

Designed for two-hand operation to enhance user safety

Constructed from Durable stainless steel 303 for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy