Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling

Image representative of range

Subtotal (1 pack of 2 units)*

£217.57

(exc. VAT)

£261.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£217.57£108.785

*price indicative

RS Stock No.:
901-717
Mfr. Part No.:
74SBIW21EVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in

Series

74

Sub Type

Coupling

Material

Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

250 bar

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug facilitates reliable fluid handling in applications up to 250 bar, featuring a robust design suitable for a range of industries, including industrial manufacturing and food processing.

Designed in compliance with ISO 7241-1B for assured compatibility

Ensures high flow rates while maintaining low pressure drops

Requires two-hand operation for enhanced safety during coupling/uncoupling

Robust body constructed from stainless steel 316L for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy