Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling

Subtotal (1 pack of 5 units)*

£471.10

(exc. VAT)

£565.32

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£471.10£94.22

*price indicative

RS Stock No.:
903-761
Mfr. Part No.:
1700KBIW17BPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

1700

Sub Type

Coupling

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ROHS

Finish

Nickel

COO (Country of Origin):
DE
The Parker Quick Coupling system designed for pneumatic and fluid handling applications, featuring a nominal diameter of 10 and capable of withstanding pressures up to 35 bar. Durable and reliable, it suits various industrial needs.

UltraFlo valve ensures optimum flow and low pressure drop

Higher working pressure compared to competitive products

Single-hand operation allows for quick and easy connections

Robust design with steel sleeve enhances durability

Minimises damage to the valve body with collar design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy