Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
- RS Stock No.:
- 904-267
- Mfr. Part No.:
- 76KBIW33MPX
- Brand:
- Parker
Subtotal (1 pack of 2 units)*
£640.62
(exc. VAT)
£768.74
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £640.62 | £320.31 |
*price indicative
- RS Stock No.:
- 904-267
- Mfr. Part No.:
- 76KBIW33MPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Series | 76 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 250 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1 in | ||
Series 76 | ||
Sub Type Coupling | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 250 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system serves as a robust solution for fluid handling applications, ensuring reliable connections in high-pressure environments up to 250 bar, available in Durable brass or stainless steel options.
Coupling system designed to ISO 7241-1B standards for compatibility
High flow rates that maintain low pressure drop for efficient operation
Requires two-hand operation for safe coupling and uncoupling
Manufactured with quality materials to ensure longevity and performance
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 1 Female BSPP Double Shut-Off
