Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupling
- RS Stock No.:
- 904-274
- Mfr. Part No.:
- 206SLAW21MPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
£79.28
(exc. VAT)
£95.14
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £79.28 | £39.64 |
*price indicative
- RS Stock No.:
- 904-274
- Mfr. Part No.:
- 206SLAW21MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 206 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 15 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 206 | ||
Sub Type Coupling | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 15 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for fluid and gas handling, offering exceptional performance in sensitive environments while maintaining low leakage rates and minimal dead space.
Extremely low dead volume remaining with dry break technology
Single-handed operation allows for easy and fast connection
Designed with an ergonomic sleeve shape for simple handling
Low force required for connecting, enhancing usability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
