Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling

Subtotal (1 pack of 5 units)*

£415.90

(exc. VAT)

£499.08

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£415.90£83.18

*price indicative

RS Stock No.:
902-330
Mfr. Part No.:
96KSIW17BPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

3/8 in

Series

96

Sub Type

Coupling

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for breathing Air applications, optimising safety and performance under pressures up to 35 bar, ensuring reliability in critical environments.

Interchangeable with common profiles for breathing Air applications

UltraFlo valve ensures optimum flow and minimal pressure drop

Safety locking system prevents unintentional disconnection

Single-hand operation enables quick and easy connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy