Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male Coupling

Image representative of range

Subtotal (1 pack of 10 units)*

£188.55

(exc. VAT)

£226.26

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.55£18.855

*price indicative

RS Stock No.:
903-091
Mfr. Part No.:
18410 MNV
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

184

Sub Type

Coupling

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-25°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

200°C

Finish

Zinc

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker Quick Coupling system designed for pneumatic and fluid handling applications, featuring a robust and Compact design Ideal for pressures up to 35 bar.

Constructed with steel zinc plated material for durability

Features Ultra HighFlow valve for optimum flow and low pressure drop

Offers high corrosion resistance for longevity in varied environments

Incorporates a double shut-off mechanism for enhanced safety

Designed with a male parallel thread connection type for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy