Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling

Subtotal (1 pack of 10 units)*

£62.60

(exc. VAT)

£75.12

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£62.60£6.26

*price indicative

RS Stock No.:
903-764
Mfr. Part No.:
34SFAK17SXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

34

Sub Type

Coupling

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ROHS

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic and fluid handling applications, featuring a nominal diameter of 10 for robust performance under pressures up to 35 bar, Ideal for diverse environments.

UltraFlo valve ensures optimum flow and low pressure drop

Single-hand operation allows for quick and easy connections

Constructed from steel, enhancing durability and reliability

Designed with a collar to minimise damage to the valve body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy