Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupling

Subtotal (1 pack of 10 units)*

£45.36

(exc. VAT)

£54.43

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£45.36£4.536

*price indicative

RS Stock No.:
901-682
Mfr. Part No.:
17SFAK13SXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPT

Thread Size

1/4 in

Series

17

Sub Type

Coupling

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ROHS

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker brass/steel coupling is specifically designed for pneumatic and fluid handling applications, operating effectively at pressures up to 35 bar. It offers single-hand operation for efficient performance in various industrial settings.

UltraFlo valve ensures optimum flow and minimal pressure drop

Lightweight, Compact design enhances versatility in applications

Single-hand operation facilitates quick connection

Constructed from Durable steel for prolonged service life

Compatible with multiple fittings in the Series 17 range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy