Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Plug

Image representative of range

Subtotal (1 pack of 10 units)*

£57.91

(exc. VAT)

£69.49

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£57.91£5.791

*price indicative

RS Stock No.:
903-462
Mfr. Part No.:
22SFAK21SXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in

Series

22 Series

Sub Type

Plug

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Pressure

508 psi

Maximum Operating Temperature

240°C

Standards/Approvals

No

Finish

Nickel Plated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic applications, ensuring reliable operation under pressures up to 35 bar. Its robust construction is available in various materials, including brass and steel, tailored for versatile industrial use.

Single Shut-Off function enhances safety during disconnection

A wide range of connection options supports diverse setup requirements

High-flow valve guarantees optimum flow rates with minimal pressure drops

Constructed for durability in demanding environments with steel body material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy