Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Plug
- RS Stock No.:
- 903-907
- Mfr. Part No.:
- 25FAAK13SPN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£638.57
(exc. VAT)
£766.28
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £638.57 | £63.857 |
*price indicative
- RS Stock No.:
- 903-907
- Mfr. Part No.:
- 25FAAK13SPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 25 Series | |
| Sub Type | Plug | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 25 Series | ||
Sub Type Plug | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Parker quick coupling plug features a nominal diameter of 7.8 mm designed for pneumatic, liquid, and gas applications. It efficiently operates under pressure, providing reliable connections for various industrial uses.
Industrial coupling with European profile for widespread compatibility
Single-hand operation allows for quick and easy connections
High-flow and ultra-high flow valves ensure optimum performance with reduced pressure drops
Constructed from Durable nickel-plated brass and steel for long service life
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Coupling
