Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through

Subtotal (1 pack of 10 units)*

£120.70

(exc. VAT)

£144.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£120.70£12.07

*price indicative

RS Stock No.:
903-245
Mfr. Part No.:
33SFAK21SXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

R 1/2

Series

33

Sub Type

Straight-Through

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ROHS

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug provides efficient connections for pneumatic and fluid handling applications, managing up to 35 bar pressure while featuring a robust steel construction designed for enhanced durability and performance.

UltraFlo valve ensures optimum flow and minimal pressure drop

Designed for single-hand operation, facilitating quick connections

Compatible with various media types, including water and industrial compressed Air

Constructed from Durable steel for long-lasting reliability and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy