Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through

Subtotal (1 pack of 10 units)*

£54.73

(exc. VAT)

£65.68

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£54.73£5.473

*price indicative

RS Stock No.:
903-525
Mfr. Part No.:
87SFAK21MXX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPT

Thread Size

R 1/2

Series

87

Sub Type

Straight-Through

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

15 bar

Finish

Untreated Surface

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug offers a robust solution for tempering and cooling applications, designed for ease of connection under pressure and a nominal diameter of 9 mm.

SAFE-LOCK-technology prevents unintentional disconnection under pressure

Nickel plated sleeve allows for quick and accurate Visual differentiation

Compact design with a length of 39.0 mm ensures versatile installation

Available in various configurations including straight-through functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy