Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
- RS Stock No.:
- 901-501
- Mfr. Part No.:
- 25KBAK13BPN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£461.07
(exc. VAT)
£553.28
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £461.07 | £46.107 |
*price indicative
- RS Stock No.:
- 901-501
- Mfr. Part No.:
- 25KBAK13BPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 1/4 in | |
| Series | 25 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 1/4 in | ||
Series 25 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid applications, featuring a nominal diameter of 7.8 mm and robust construction for high-performance in challenging environments.
Industrial coupling with a European profile for widespread compatibility
Single-hand operation allows for quick and efficient connections
High-flow valve enhances performance with minimal pressure drops
Durable construction ensures reliability even under harsh conditions
Related links
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
