Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Straight-Through

Subtotal (1 pack of 5 units)*

£65.88

(exc. VAT)

£79.06

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£65.88£13.176

*price indicative

RS Stock No.:
903-435
Mfr. Part No.:
96SSAK17MXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

R 3/8

Series

96

Sub Type

Straight-Through

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel

Standards/Approvals

EN 139

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker coupling plug designed specifically for breathing Air applications, facilitating safe connections under pressure up to 35 bar. This system prioritises user safety with a robust locking mechanism and is MADE from Durable brass.

Interchangeable with common profiles for breathing Air applications

Includes an UltraFlo valve for optimum flow and reduced pressure drop

Features an additional safety locking system preventing unintended disconnections

Allows for single-hand operation for quick connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy