Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Self-Venting
- RS Stock No.:
- 903-906
- Mfr. Part No.:
- 1600KEAK17SPN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£577.84
(exc. VAT)
£693.41
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £577.84 | £57.784 |
*price indicative
- RS Stock No.:
- 903-906
- Mfr. Part No.:
- 1600KEAK17SPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 3/8 | |
| Series | 1600 | |
| Sub Type | Self-Venting | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 3/8 | ||
Series 1600 | ||
Sub Type Self-Venting | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling designed for pneumatic applications and features a robust construction for reliable performance in industrial settings. It ensures easy operation and high flow efficiency in a variety of demanding environments.
Industrial coupling with European profile, optimising use across various sectors
Single-hand operation for efficient and quick connection
High-Flow and Ultra High-Flow valve for superior performance and minimal pressure drop
Constructed with Durable materials, ensuring longevity even under harsh conditions
Related links
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
