Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Double Shut-Off
- RS Stock No.:
- 903-221
- Mfr. Part No.:
- 87SBAK17MVX
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£166.25
(exc. VAT)
£199.50
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.25 | £16.625 |
*price indicative
- RS Stock No.:
- 903-221
- Mfr. Part No.:
- 87SBAK17MVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 3/8 | |
| Series | 87 | |
| Sub Type | Double Shut-Off | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 15 bar | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 3/8 | ||
Series 87 | ||
Sub Type Double Shut-Off | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 15 bar | ||
Finish Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for cooling and tempering applications, efficiently handling pressures up to 15 bar with a nominal diameter of 9 mm for enhanced connectivity and performance.
Double shut-off mechanism ensures safety during operation
Nickel plated sleeves allow for quick and accurate Visual differentiation
Compatible with various fluids, including industrial coolants and treated water
Constructed from brass for durability and reliability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/8 Male BSPT Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, R 1/8 Male Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
