Parker Brass Pneumatic Quick Connect Coupling, R 1/8 Male BSPT Straight-Through
- RS Stock No.:
- 903-488
- Mfr. Part No.:
- 0171 03 10 02
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£168.49
(exc. VAT)
£202.19
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.49 | £16.849 |
*price indicative
- RS Stock No.:
- 903-488
- Mfr. Part No.:
- 0171 03 10 02
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPT | |
| Thread Size | R 1/8 | |
| Series | 171 | |
| Sub Type | Straight-Through | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 20 bar | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPT | ||
Thread Size R 1/8 | ||
Series 171 | ||
Sub Type Straight-Through | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 20 bar | ||
Finish Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Parker coupler is a reliable solution designed for efficient fluid transfer in various industrial applications, ensuring straightforward installation with a multifunctional design suited for high flow rates.
Automatic connection and disconnection through a sliding sleeve
Robust construction with nickel-plated brass for enhanced corrosion resistance
Designed for up to 20 bar pressure across multiple fluid types
Compact and lightweight, ensuring ease of handling
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/8 Male Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
