Parker Brass Pneumatic Quick Connect Coupling, R 1/8 Male Double Shut-Off
- RS Stock No.:
- 903-135
- Mfr. Part No.:
- 0183 02 10
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£229.22
(exc. VAT)
£275.06
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.22 | £22.922 |
*price indicative
- RS Stock No.:
- 903-135
- Mfr. Part No.:
- 0183 02 10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 1/8 | |
| Series | 183 | |
| Sub Type | Double Shut-Off | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 1/8 | ||
Series 183 | ||
Sub Type Double Shut-Off | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker metal coupler designed for compatibility with a wide range of fluids. Its primary function is for simple installation and operation in various industrial settings, ensuring a high flow rate capability.
Automatic connection and disconnection facilitated by a sliding sleeve
A variety of male probes available for versatile applications
Compact design for space-efficiency without sacrificing functionality
Double shut-off models enhance safety and reliability
Nickel-plated brass construction offers corrosion resistance
Extensively leak-tested in production for assured performance
Related links
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/8 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Double Shut-Off
