Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
- RS Stock No.:
- 903-541
- Mfr. Part No.:
- 87SBAK13MVX
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£168.68
(exc. VAT)
£202.42
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.68 | £16.868 |
*price indicative
- RS Stock No.:
- 903-541
- Mfr. Part No.:
- 87SBAK13MVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPT | |
| Thread Size | R 1/4 | |
| Series | 87 | |
| Sub Type | Double Shut-Off | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 15 bar | |
| Maximum Operating Temperature | 200°C | |
| Finish | Untreated Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPT | ||
Thread Size R 1/4 | ||
Series 87 | ||
Sub Type Double Shut-Off | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 15 bar | ||
Maximum Operating Temperature 200°C | ||
Finish Untreated Surface | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug provides a reliable connection for coolant lines and injection moulds, ensuring efficient operation in tempering and cooling applications up to 15 bar pressure.
SAFE-LOCK technology prevents accidental uncoupling under pressure
Nickel plated sleeves allow for quick Visual differentiation
Designed for precise connections with an angular design to avoid kinks
Integrates shut-off functionality for enhanced control during operation
Related links
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/8 Male Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
