Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
- RS Stock No.:
- 903-183
- Mfr. Part No.:
- 95KSAK13BPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£386.94
(exc. VAT)
£464.33
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £386.94 | £77.388 |
*price indicative
- RS Stock No.:
- 903-183
- Mfr. Part No.:
- 95KSAK13BPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 1/4 | |
| Series | 95 | |
| Sub Type | Single Shut-Off | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 1/4 | ||
Series 95 | ||
Sub Type Single Shut-Off | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for breathing Air applications up to 35 bar, providing reliable connections with a focus on safety and efficiency, particularly in critical environments.
UltraFlo valve ensures optimum flow and minimal pressure drop
Single-hand operation facilitates easy and Rapid connection
Safety locking system prevents accidental disconnection
Tested in accordance with EN 139 standard for reliability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
